Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX3D1M1GT1
RoHS:
Yes
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
3 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
48 x 21 mm
Response Frequency:
1000 Hz
Operating Temperature:
N/A
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Life Cycle:
Discontinued
Proximity Sensor Inductive NO 3mm 10V to 30VDC 4-Pin
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$243.35
$243.350