E2EX3D1N
Omron AutomationE2E - Standard Proximity Sensor - Cylindrical - 3.00mm - DC 2-Wire - NO - New Model
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX3D1N
RoHS:
Yes
HTS:
8541498000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
3 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
47 x 21 mm
Response Frequency:
1000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
The E2EX3D1N is a stadard shielded proximity sensor. Sensing distance is 3.00mm. Power supply is a 2-wire polarity/no polarity DC supply. Output switching element is NO (normaly open).
Search Keywords:
E2EX3D1N
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
713
can ship
12/2/24
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
1
$138.94
$138.940
5
$118.28
$591.400
10
$112.01
$1,120.100
25
$108.97
$2,724.250
50
$106.53
$5,326.500
75
$104.93
$7,869.750
100
+
$103.35
$10,335.000
CUSTOMERS
ALSO BOUGHT
BZ-2RD-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
P2RFZ08E
Relay Socket For G2R-2(S) - 2 Poles - 5A - 8 Pins - Screw Terminal - DIN Rail.
E39VA
Hand Held Checker for sensor
LY2FAC220240
Power Relay 220/240VAC 10A DPDT(44x22.5x41.9)mm Flange