Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX3D1N5M
RoHS:
Yes
HTS:
8543709860
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
3 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
47 x 21 mm
Response Frequency:
1000 Hz
Operating Temperature:
N/A
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 3mm 10V to 30VDC 4-Pin
Search Keywords:
E2EX3D1N5M
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
102
can ship
12/2/24
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$167.35
$167.350
5
$144.87
$724.350
10
$133.71
$1,337.100
25
$129.75
$3,243.750
50
$125.68
$6,284.000
75
$123.79
$9,284.250
100
+
$121.94
$12,194.000