Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX3D2M1G
RoHS:
Yes
HTS:
8543709960
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
3 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
47 x 21 mm
Response Frequency:
1000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
NC
Proximity Sensor Inductive NC 3mm 12V to 24VDC 4-Pin
Search Keywords:
E2EX3D2M1G
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
49
can ship
12/2/24
Factory Lead-Time
25 Weeks
can ship
5/9/25
Quantity
Unit Price
Ext. Price
1
$155.73
$155.730
5
$135.68
$678.400
10
$126.81
$1,268.100
25
$122.20
$3,055.000
50
$120.36
$6,018.000
75
$118.56
$8,892.000
100
+
$116.78
$11,678.000