help desk software
DATA SHEET

E2EX3D2N

Omron Automation

Proximity Sensor Inductive NC 3mm 10V to 30VDC 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX3D2N
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Sensing Distance:
3 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
47 x 21 mm
Response Frequency:
1000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
NC
Proximity Sensor Inductive NC 3mm 10V to 30VDC 4-Pin
Search Keywords:
E2EX3D2N
IN STOCK: 6
Can Ship immediately
Manufacturer Stock:
50   can ship 12/2/24
Factory Lead-Time
19 Weeks can ship 3/28/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$117.54
$117.540
5
$115.71
$578.550
10
$107.54
$1,075.400
25
$97.62
$2,440.500
50
$92.96
$4,648.000
75
$91.56
$6,867.000
100 +
$90.19
$9,019.000
Tools/3D Models