Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX3D2N5M
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Sensing Distance:
3 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
38 x 17 x 21 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
NC
Proximity Sensor NC 3mm 10V to 30V
Search Keywords:
E2EX3D2N5M
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$196.35
$196.350
5
$167.38
$836.900
10
$154.83
$1,548.300
25
$146.06
$3,651.500
50
$141.22
$7,061.000
75
$139.10
$10,432.500
100
+
$136.86
$13,686.000