Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX3T1
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
3 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
69 x 21 x 21 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Proximity Sensor NO 3mm 20V to 264V 40V to 264V 2-Pin
Search Keywords:
E2EX3T1
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
18
can ship
12/2/24
Factory Lead-Time
22 Weeks
can ship
4/18/25
Quantity
Unit Price
Ext. Price
1
$267.90
$267.900
3
$240.80
$722.400
5
$227.75
$1,138.750
10
$211.76
$2,117.600
25
+
$194.76
$4,869.000