Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX4MD1M1
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Sensing Distance:
4 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
43 x 15 x 15 mm
Response Frequency:
1000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 4mm 12V to 24VDC 4-Pin
Search Keywords:
E2EX4MD1M1
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$182.62
$182.620
5
$155.67
$778.350
10
$144.00
$1,440.000
25
$135.84
$3,396.000
50
$131.34
$6,567.000
75
$129.37
$9,702.750
100
+
$127.29
$12,729.000