Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX4MD1M1G
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
4 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
43 x 15 x 15 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Proximity Sensor NO 4mm 10V to 30V 4-Pin
Search Keywords:
E2EX4MD1M1G
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
34
can ship
12/2/24
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$167.52
$167.520
5
$142.80
$714.000
10
$133.15
$1,331.500
25
$125.77
$3,144.250
50
$120.47
$6,023.500
75
$118.67
$8,900.250
100
+
$116.76
$11,676.000