Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX5E1M1N
RoHS:
Yes
HTS:
8542390001
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
53 x 29 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Life Cycle:
Discontinued
Proximity Sensor Inductive NO NPN 5mm 10V to 40V 4-Pin
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Ships today, if you order in