Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX5F1
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
47 x 27.7 x 27.7 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Life Cycle:
Discontinued & Replaced
Proximity Sensor Inductive NO PNP 5mm 10V to 40V
Search Keywords:
E2EX5F1
This product is not in stock and cannot be back-ordered
CUSTOMERS
ALSO BOUGHT
701RN001O1248D2060A
C49-A7
115VAC 50-60Hz 550CFM Fan 218x218x83mm.
SC-E3/G-24VDC
Electromechanical Relay 24VDC 68A (67x130x112)mm DIN Rail Contactor Relay
2002234
Fuse - Radial Lead PCB Mount - Fast Acting - 50mA 250V
RH3B-ULAC120V
Electromechanical Relay 3PDT 10A 120VAC Plug-In