Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX5F2M1
RoHS:
Yes
HTS:
8536507000
COO:
CN
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
53 x 29 mm
Response Frequency:
600 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
3-Wire10993
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
NC
Life Cycle:
Discontinued
Proximity Sensor Inductive NC PNP 5mm 10V to 40VDC 4-Pin
Search Keywords:
E2EX5F2M1
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$128.53
$128.530
5
$118.64
$593.200
10
$113.39
$1,133.900
25
$110.13
$2,753.250
50
$105.57
$5,278.500
100
$103.99
$10,399.000
250
+
$101.36
$25,340.000