Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX5ME1
RoHS:
Yes
HTS:
8536507000
COO:
CN
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
47 x 21 mm
Response Frequency:
400 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO NPN 5mm 10V to 40VDC 4-Pin
Search Keywords:
E2EX5ME1
IN STOCK:
35
Ships today, if you order in
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$97.82
$97.820
5
$96.35
$481.750
10
$94.91
$949.100
25
$90.64
$2,266.000
50
$89.28
$4,464.000
100
$87.94
$8,794.000
250
+
$86.63
$21,657.500
CUSTOMERS
ALSO BOUGHT
CTL-2
Tool Frame with Die Set Hex Cavity Dimensions are 0.178 0.324 0.068
211401-2
RECEPT,SZ 13-7,CPC
556-3607-304F
556 LED PMI 1" Domed Green, 125 VDC
BZ6WR10CAU
Auxiliary Switch - Right Side Mount - With Terminal Block.
RB104-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.