Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX5MF1N
RoHS:
Yes
HTS:
8542390001
Supplier Standard Pack
1
Package Type:
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
47 x 21 mm
Response Frequency:
25 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO PNP 5mm 10V to 40VDC 4-Pin
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
9 Weeks