Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX5MY1M1
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
53 x 21 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor Inductive NO 5mm 20V to 264V
Search Keywords:
E2EX5MY1M1
Possible Replacement options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$196.35
$196.350
5
$167.38
$836.900
10
$154.83
$1,548.300
25
$146.06
$3,651.500
50
$141.22
$7,061.000
75
$139.10
$10,432.500
100
+
$136.86
$13,686.000