Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX5MY1US
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
N/A
Response Frequency:
25 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
N/A
Switching Mode:
No
Proximity Sensor Inductive NO 5mm 20V to 264VAC
Search Keywords:
E2EX5MY1US
IN STOCK:
0
Manufacturer Stock:
53
can ship
12/2/24
Factory Lead-Time
24 Weeks
can ship
5/2/25
Quantity
Unit Price
Ext. Price
1
$156.84
$156.840
5
$145.13
$725.650
10
$138.91
$1,389.100
25
$133.21
$3,330.250
50
$129.65
$6,482.500
75
$127.71
$9,578.250
100
+
$125.79
$12,579.000