Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX5Y1
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
55 x 21 x 29 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor NO 5mm 20V to 264V 2-Pin
Search Keywords:
E2EX5Y1
Possible Replacement options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
52
can ship
12/2/24
Factory Lead-Time
14 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$150.26
$150.260
3
$148.76
$446.280
5
$140.65
$703.250
10
$134.07
$1,340.700
25
+
$128.18
$3,204.500