Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX5Y1M1
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
53 x 29 mm
Response Frequency:
25 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
N/A
Switching Mode:
No
Proximity Sensor Inductive NO 5mm 20V to 264VAC 4-Pin
Search Keywords:
E2EX5Y1M1
IN STOCK:
0
Manufacturer Stock:
63
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$148.63
$148.630
3
$146.40
$439.200
5
$144.20
$721.000
10
$142.04
$1,420.400
25
+
$138.72
$3,468.000