Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX5Y1N
RoHS:
Yes
HTS:
8536507000
Supplier Standard Pack
1
Package Type:
Type:
N/A
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
55 x 21 x 29 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor NO 5mm 20V to 264V 2-Pin
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$135.67
$135.670
2
+
$130.10
$260.200