Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX5Y1US
RoHS:
Yes
HTS:
8543709860
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
55 x 21 x 29 mm
Response Frequency:
25 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
N/A
Switching Mode:
No
Proximity Sensor Inductive NO 5mm 20V to 264VAC 2-Pin
Search Keywords:
E2EX5Y1US
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
170
can ship
12/2/24
Factory Lead-Time
31 Weeks
can ship
6/23/25
Quantity
Unit Price
Ext. Price
1
$212.10
$212.100
3
$192.23
$576.690
5
$177.95
$889.750
10
$164.47
$1,644.700
25
+
$151.27
$3,781.750