Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX5Y2US
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
58 x 36 x 41.5 mm
Response Frequency:
25 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
N/A
Switching Mode:
NC
Proximity Sensor Inductive NC 5mm 20V to 264VAC 2-Pin
Search Keywords:
E2EX5Y2US
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
44
can ship
12/2/24
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
1
$167.44
$167.440
5
$145.88
$729.400
10
$136.34
$1,363.400
25
$131.39
$3,284.750
50
$129.41
$6,470.500
75
$127.47
$9,560.250
100
+
$125.56
$12,556.000