Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX7D1M1G
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
7 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
53 x 29 mm
Response Frequency:
500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 7mm 12V to 24VDC 4-Pin
Search Keywords:
E2EX7D1M1G
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
352
can ship
12/2/24
Factory Lead-Time
19 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1
$158.84
$158.840
5
$138.39
$691.950
10
$129.35
$1,293.500
25
$124.64
$3,116.000
50
$122.77
$6,138.500
75
$120.93
$9,069.750
100
+
$119.12
$11,912.000