Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX7D1N3
RoHS:
Yes
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
7 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
55 x 29 mm
Response Frequency:
500 Hz
Operating Temperature:
N/A
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 7mm 10V to 30VDC 4-Pin
Search Keywords:
E2EX7D1N3
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
+
$194.64
$194.640