Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX7D1R
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
7 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
43 x 24 x 29 mm
Response Frequency:
500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO 7mm 10V to 30VDC
Search Keywords:
E2EX7D1R
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
28
can ship
12/2/24
Factory Lead-Time
42 Weeks
can ship
9/8/25
Quantity
Unit Price
Ext. Price
1
$225.27
$225.270
5
$188.87
$944.350
10
$173.31
$1,733.100
25
$160.73
$4,018.250
50
$151.05
$7,552.500
75
$148.79
$11,159.250
100
+
$142.33
$14,233.000