Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX7D1S
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
7 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
47 x 27.7 x 27.7 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Proximity Sensor NO 7mm 10V to 30V
Search Keywords:
E2EX7D1S
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
9
can ship
11/25/24
Factory Lead-Time
17 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$203.85
$203.850
3
$200.79
$602.370
5
$186.23
$931.150
10
$173.68
$1,736.800
25
+
$151.69
$3,792.250