Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX7D2M1G
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
7 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
53 x 29 mm
Response Frequency:
500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
NC
Proximity Sensor Inductive NC 7mm 12V to 24VDC 4-Pin
Search Keywords:
E2EX7D2M1G
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
32
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$140.33
$140.330
5
$130.53
$652.650
10
$125.32
$1,253.200
25
$120.55
$3,013.750
50
$117.57
$5,878.500
75
$115.81
$8,685.750
100
+
$114.07
$11,407.000