Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX7D2M1GJ03M
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
7 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
43 x 24 x 29 mm
Response Frequency:
500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
NC
Proximity Sensor Inductive NC 7mm 12V to 24VDC
Search Keywords:
E2EX7D2M1GJ03M
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
26
can ship
12/2/24
Factory Lead-Time
18 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
1
$217.40
$217.400
5
$182.27
$911.350
10
$167.26
$1,672.600
25
$155.11
$3,877.750
50
$145.77
$7,288.500
75
$143.58
$10,768.500
100
+
$137.35
$13,735.000