Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX7D2N
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
7 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
47 x 27.7 x 27.7 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
NC
Proximity Sensor NC 7mm 10V to 30V
Search Keywords:
E2EX7D2N
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
60
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$128.72
$128.720
5
$119.73
$598.650
10
$114.96
$1,149.600
25
$110.58
$2,764.500
50
$107.85
$5,392.500
75
$106.23
$7,967.250
100
+
$104.64
$10,464.000