E2EX8B1T18M1
Omron AutomationInductive Proximity Sensor - 3-wire DC - M18 - Sensing Distance=8mm - Shielded - PNP - NO - COM3 - Short Body
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX8B1T18M1
RoHS:
Yes
HTS:
8543709960
COO:
CN
Supplier Standard Pack
1
Package Type:
Bag
Inductive Proximity Sensor - 3-wire DC - M18 - Sensing Distance=8mm - Shielded - PNP - NO - COM3 - Short Body
Search Keywords:
E2EX8B1T18M1
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
87
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$87.11
$87.110
5
$86.24
$431.200
10
$85.38
$853.800
25
$84.53
$2,113.250
50
$79.73
$3,986.500
100
$78.93
$7,893.000
250
+
$78.14
$19,535.000
CUSTOMERS
ALSO BOUGHT
91285-1
Insertion Tool, Insertion/Extraction Tool, Amplimite HDP-20, HDP-22 Series Contacts
057-3050-000
MIL-DTL26482 Series Connector Circular
G2R2SNDC24S
Power Relay 24Vdc 5A DPDT (29x13x35.5)mm Plug-In
1R4006A20A120
Cable Assembly Pigtail 0.305m 16AWG 4 POS Circular M Mini-Change®
MS3108E14S-5P
Circular Connector Plug - Male Pins - 5 Position - 14S-5 Insert Arrangement - N Orientatio...