Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX8MD1M1GJ
RoHS:
Yes
HTS:
8536509065
COO:
CN
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
8 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
47 x 21 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Proximity Sensor NO 8mm 10V to 30V 4-Pin
Search Keywords:
E2EX8MD1M1GJ
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
30
can ship
12/2/24
Factory Lead-Time
20 Weeks
can ship
4/7/25
Quantity
Unit Price
Ext. Price
1
$171.28
$171.280
5
$152.13
$760.650
10
$140.76
$1,407.600
25
$134.57
$3,364.250
50
$133.23
$6,661.500
75
$131.89
$9,891.750
100
+
$130.58
$13,058.000