E2EX9B1D122M
Omron AutomationInductive Proximity Sensor - 3-wire DC - M12 - Sensing Distance=9mm - Shielded - PNP - NO - COM2 - Short Body .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EX9B1D122M
RoHS:
Yes
HTS:
8543709960
COO:
CN
Supplier Standard Pack
1
Package Type:
Bag
The OMRON INDUSTRIAL part E2EX9B1D122M is a high-performance inductive proximity sensor designed specifically for industrial applications. With its 3-wire DC configuration, this sensor ensures reliable and accurate sensing capabilities. The M12 connection enables easy installation and integration into various systems.Featuring a sensing distance of 9mm, this sensor provides efficient detection capabilities, allowing for precise and timely response in detecting the presence or absence of objects. The shielded design ensures excellent resistance to electromagnetic interference, enabling stable and consistent operation even in harsh industrial environments.Equipped with PNP connectivity, this proximity sensor offers a Normally Open (NO) output, providing a signal when an object is detected within the sensing range. The COM2 connection further enhances its versatility, allowing for flexible installation and connection options.With its short body design, this OMRON proximity sensor is compact and space-saving, making it ideal for applications where size is a constraint. Its rugged construction ensures durability and longevity, making it suitable for use in demanding industrial settings.Whether it is for automation, robotics, or general industrial applications, the OMRON INDUSTRIAL part E2EX9B1D122M inductive proximity sensor delivers reliable and precise object detection capabilities in a compact and robust package.
Search Keywords:
E2EX9B1D122M
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$142.13
$142.130
5
$128.52
$642.600
10
$112.38
$1,123.800
25
$111.25
$2,781.250
50
$110.14
$5,507.000
100
$109.04
$10,904.000
250
+
$107.95
$26,987.500
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
D2VW-01L2-1MS
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 1.18N Screw Mount W...
206358-5
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
115G1-BK
PP PAK-2-4P HDW.PAK-CABLE
66099-3
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.