Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EYX8C1
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
8 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
60 x 42 x 42 mm
Response Frequency:
70 Hz
Operating Temperature:
-10 to 55 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO NPN 8mm 10V to 30VDC 3-Pin
Search Keywords:
E2EYX8C1
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
29
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$608.72
$608.720
3
$593.02
$1,779.060
5
$584.12
$2,920.600
10
$575.36
$5,753.600
15
+
$566.73
$8,500.950