help desk software
DATA SHEET

E2EZX2D1M1TGJ03M

Omron Automation

Proximity Sensor Inductive NO 2mm 10V to 30V 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EZX2D1M1TGJ03M
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
47 x 21 mm
Operating Temperature:
0 to 50 °C
Switching Mode:
No
Proximity Sensor Inductive NO 2mm 10V to 30V 2-Pin
Search Keywords:
E2EZX2D1M1TGJ03M
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$274.20
$274.200
3
$267.14
$801.420
5
$263.13
$1,315.650
10
$259.18
$2,591.800
25 +
$255.29
$6,382.250
Tools/3D Models