Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EZX4D1M1GJ1MNEW
RoHS:
Yes
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
4 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
43 x 15 mm
Response Frequency:
100 Hz
Operating Temperature:
0 to 50 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 4mm 10V to 30VDC 2-Pin
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$248.74
$248.740
3
$246.87
$740.610
5
+
$243.26
$1,216.300