Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EZX4D1N5M
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
4 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
55 x 29 mm
Response Frequency:
100 Hz
Operating Temperature:
0 to 50 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 4mm 10V to 30VDC 2-Pin
Search Keywords:
E2EZX4D1N5M
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
26
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
1
$331.17
$331.170
3
$320.04
$960.120
5
$299.34
$1,496.700
10
$289.21
$2,892.100
25
+
$276.76
$6,919.000