E2EZX8D1N
Omron AutomationM30 8Mm 2W Dc No 2M Cbl |Omron Industrial Automation E2E-ZX8D1N .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EZX8D1N
RoHS:
Yes
HTS:
8536507000
COO:
CN
Supplier Standard Pack
1
The OMRON Industrial part E2EZX8D1N is a highly reliable and high-performance proximity sensor designed for industrial applications. It is a non-contact sensor that offers accurate and repeatable detection of objects, making it ideal for use in various automation and control systems.Featuring a shielded body, this sensor provides excellent resistance to electromagnetic interference, ensuring reliable operation even in challenging environments. With a sensing distance of 8mm, it can detect objects with precision, enabling efficient and precise control in industrial processes.Installation is made easy with a threaded cylindrical shape and M8 connector, allowing for quick and secure mounting. The E2EZX8D1N proximity sensor also offers a wide operating temperature range, making it suitable for use in both indoor and outdoor applications.Additionally, the sensor is equipped with an LED indicator that provides visual feedback on the detection status, aiding in troubleshooting and maintenance. Its durable construction and long service life ensure reliable and uninterrupted operation, reducing downtime and improving overall productivity.With its superior performance and robust design, the OMRON Industrial part E2EZX8D1N proximity sensor is the perfect choice for applications that require precise and reliable object detection in industrial environments.
Search Keywords:
E2EZX8D1N
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
10
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$279.86
$279.860
3
$272.64
$817.920
5
$268.55
$1,342.750
10
$264.53
$2,645.300
15
+
$260.56
$3,908.400