Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EZX8D1N5M
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Inductive
Sensing Distance:
8 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
80 x 42 mm
Operating Temperature:
0 to 50 °C
Switching Mode:
No
Proximity Sensor Inductive NO 8mm 10V to 30V 2-Pin
Search Keywords:
E2EZX8D1N5M
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$375.57
$375.570
3
$362.95
$1,088.850
5
$337.33
$1,686.650
10
$324.98
$3,249.800
15
+
$317.57
$4,763.550