Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2FMX5B1M1
RoHS:
Yes
HTS:
8205595560
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
56 x 24 x 29 mm
Response Frequency:
100 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
15,18 V
Switching Mode:
No
Proximity Sensor NO PNP 5mm 12V to 24VDC 3-Pin
Search Keywords:
E2FMX5B1M1
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$167.00
$167.000
3
$164.54
$493.620
5
$162.89
$814.450
10
$150.09
$1,500.900
25
+
$148.59
$3,714.750
Product Guides