help desk software
DATA SHEET

E2JW20MA

Omron Automation

Proximity Sensor Capacitive NPN 2cm 19.2V to 28.8VDC 3-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2JW20MA
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Capacitive
Sensing Distance:
20 mm
Mounting:
Screw
Output Type:
NPN
Dimension:
40 x 30 x 5.7 mm
Response Frequency:
70 Hz
Operating Temperature:
-10 to 55 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
24 V
Switching Mode:
N/A
Proximity Sensor Capacitive NPN 2cm 19.2V to 28.8VDC 3-Pin
Search Keywords:
E2JW20MA
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$329.70
$329.700
3
$322.68
$968.040
5
$315.96
$1,579.800
10
$286.87
$2,868.700
15 +
$273.61
$4,104.150
Tools/3D Models