Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2KF10MC1
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Capacitive
Sensing Distance:
10 mm
Mounting:
Screw
Output Type:
NPN
Dimension:
50 x 25 x 10.1 mm
Response Frequency:
100 Hz
Operating Temperature:
-10 to 55 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Capacitive NO NPN 1cm 10V to 30VDC 3-Pin
Search Keywords:
E2KF10MC1
IN STOCK:
39
Ships today, if you order in
Manufacturer Stock:
4,456
can ship
11/29/24
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$124.68
$124.680
3
$122.81
$368.430
5
$119.00
$595.000
10
$111.22
$1,112.200
25
+
$107.39
$2,684.750
Product Guides
CUSTOMERS
ALSO BOUGHT
FB1W-HW4B-V411R-EMO-2
E-Stop Switch
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
HW9Z-KG3
Switch Access Mushroom Head Emergency Stop Switch
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...