E2KX4MF1
Omron AutomationProximity Sensor Capacitive NO PNP 4mm 10V to 30V 3-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2KX4MF1
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Capacitive
Sensing Distance:
4 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
80 x 19.62 x 19.62 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
The OMRON INDUSTRIAL part E2KX4MF1 is a highly reliable and compact proximity sensor designed for industrial applications. This capacitive sensor features a normally open (NO) configuration and a PNP output. With a sensing distance of 4mm, it can detect objects accurately and efficiently. The sensor operates within a voltage range of 10V to 30V and has a 3-pin connection for easy installation. Reliable and durable, this OMRON sensor is ideal for various automation and manufacturing processes.
Search Keywords:
E2KX4MF1
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
78
can ship
12/9/24
Factory Lead-Time
19 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$166.34
$166.340
3
$163.75
$491.250
5
$157.19
$785.950
10
$150.64
$1,506.400
25
+
$144.09
$3,602.250
Product Guides
CUSTOMERS
ALSO BOUGHT
536052-5
064 EURO TYPE B PIN ASSY
7286R10KL.25
Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Tu...
3549S-1AE-103A
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 3.17mm (34.75 X 22.23 X 27.37mm) So...
BM3RHB-1P6
Magnetic Contactors
44050-0007
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5