help desk software
DATA SHEET

E32A042M

Omron Automation

Photoelectric Sensor Thru-beam 0.46m .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E32A042M
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thru-beam
Maximum Sensing Distance:
0.46 m
Output Type:
N/A
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
N/A
Maximum Operating Supply Voltage:
N/A
Operating Temperature:
-40 to 70 °C
Terminal Type:
N/A
Dimension:
20.5 x 2 x 2 mm
Mounting:
N/A
The OMRON INDUSTRIAL E32A042M is a highly reliable and efficient photoelectric sensor designed for industrial applications. This through-beam sensor accurately detects objects within a range of 0.46m, making it suitable for various automation and control systems. With its durable construction and robust performance, it ensures precise and consistent detection, even in demanding environments. This photoelectric sensor is an essential component for optimizing productivity and enhancing safety in industrial processes.
Search Keywords:
E32A042M
IN STOCK: 13
Can Ship immediately
Manufacturer Stock:
1,393   can ship 11/29/24
Factory Lead-Time
17 Weeks can ship 3/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$604.14
$604.140
3
$598.10
$1,794.300
5
$592.11
$2,960.550
10 +
$581.51
$5,815.100
Tools/3D Models