help desk software
DATA SHEET

E32C312M

Omron Automation

Photoelectric Sensor Reflective 0.12m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E32C312M
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Reflective
Maximum Sensing Distance:
0.12 m
Output Type:
N/A
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
N/A
Maximum Operating Supply Voltage:
N/A
Operating Temperature:
-40 to 70 °C
Terminal Type:
N/A
Dimension:
32 mm
Mounting:
Panel
Photoelectric Sensor Reflective 0.12m
Search Keywords:
E32C312M
IN STOCK: 2
Can Ship immediately
Manufacturer Stock:
69   can ship 11/29/24
Factory Lead-Time
19 Weeks can ship 3/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$190.34
$190.340
3
$187.49
$562.470
5
$184.67
$923.350
10
$181.90
$1,819.000
25 +
$178.57
$4,464.250
Tools/3D Models