help desk software
DATA SHEET

E32D11L

Omron Automation

Photoelectric Sensor Reflective 0.4m .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E32D11L
RoHS:
Yes
HTS:
8542390001
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Reflective
Maximum Sensing Distance:
0.4 m
Output Type:
N/A
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
N/A
Maximum Operating Supply Voltage:
N/A
Operating Temperature:
-40 to 70 °C
Terminal Type:
N/A
Dimension:
20 x 11.54 x 10 mm
Mounting:
Panel
The OMRON INDUSTRIAL E32D11L is a highly reliable and versatile photoelectric sensor designed for various industrial applications. This sensor utilizes reflective technology with a maximum sensing distance of 0.4m, making it ideal for detecting objects in close proximity. With its compact and sturdy design, it can withstand harsh environments and operate seamlessly in demanding conditions. Whether used for presence sensing or object detection, the E32D11L guarantees accurate and consistent performance, ensuring optimal efficiency and productivity in your industrial processes.
Search Keywords:
E32D11L
IN STOCK: 0
Manufacturer Stock:
71   can ship 11/29/24
On Order:
15   can ship 11/27/24 
Factory Lead-Time
18 Weeks can ship 3/20/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$156.84
$156.840
5
$145.13
$725.650
10
$138.91
$1,389.100
25
$133.21
$3,330.250
50
$129.65
$6,482.500
75
$127.71
$9,578.250
100 +
$125.79
$12,579.000
Tools/3D Models