Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3ASF1500IPN2M
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
Distance-Setting10282
Maximum Sensing Distance:
1.5 m
Output Type:
PNP10272
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
1010269VDC
Maximum Operating Supply Voltage:
3010265VDC
Operating Temperature:
-20 to 55 °C
Terminal Type:
Pre-Wired10281
Dimension:
23.4 x 11.4 x 40.810258mmmm
Mounting:
Screw
PBT Optimal sensors 50-1500 mm - Pre-wired (2 m) - PNP output
Search Keywords:
E3ASF1500IPN2M
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$255.49
$255.490
3
$248.39
$745.170
5
$244.66
$1,223.300
10
$240.99
$2,409.900
25
+
$237.38
$5,934.500