Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3F2R2RB41E
RoHS:
Yes
Supplier Standard Pack
1
Type:
Retro-Reflective
Maximum Sensing Distance:
2 m
Output Type:
PNP
Maximum Response time:
1 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
N/A
Dimension:
64.9 x 24 x 27.7 mm
Mounting:
N/A
Photoelectric Sensor Retro-Reflective PNP 2m
Search Keywords:
E3F2R2RB41E
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
+
$96.27
$96.270
Product Guides