help desk software
DATA SHEET

E3FARP112M

Omron Automation

Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3FARP112M
RoHS:
Yes
HTS:
8541409500
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Retro-Reflective
Maximum Sensing Distance:
N/A
Output Type:
PNP Open Collector
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
N/A
Maximum Operating Supply Voltage:
N/A
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
41 x 16.6 x 15 mm
Mounting:
Panel
The OMRON Industrial part E3FARP112M is a high-quality photoelectric sensor designed for various industrial applications. This retro-reflective light sensor operates in either Light ON or Dark ON mode, providing accurate and reliable detection of objects. With its PNP open collector output and 4-pin connection, this sensor can be easily integrated into existing control systems. The E3FARP112M is engineered to deliver precise detection performance, ensuring optimal efficiency and productivity in a wide range of industrial environments.
Search Keywords:
E3FARP112M
IN STOCK: 9
Can Ship immediately
Manufacturer Stock:
339   can ship 12/2/24
Factory Lead-Time
14 Weeks can ship 2/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.74
$87.740
5
$85.84
$429.200
10
$71.69
$716.900
25
$69.30
$1,732.500
50
$68.61
$3,430.500
100
$66.91
$6,691.000
250 +
$66.24
$16,560.000
Tools/3D Models