help desk software
DATA SHEET

E3FATN112M

Omron Automation

Photoelectric Sensor Thru-beam Light ON/Dark ON NPN Open Collector 20m 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3FATN112M
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thru-beam
Maximum Sensing Distance:
20 m
Output Type:
NPN Open Collector
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
41 x 16.6 x 15 mm
Mounting:
Panel
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN Open Collector 20m 4-Pin
Search Keywords:
E3FATN112M
IN STOCK: 1
Can Ship immediately
Manufacturer Stock:
183   can ship 12/2/24
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$128.72
$128.720
5
$119.73
$598.650
10
$114.96
$1,149.600
25
$110.58
$2,764.500
50
$107.85
$5,392.500
75
$106.23
$7,967.250
100 +
$104.64
$10,464.000
Tools/3D Models