E3FBDP112M
Omron AutomationPhotoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.1m 4-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3FBDP112M
RoHS:
Yes
COO:
ID
Supplier Standard Pack
1
Package Type:
Type:
Diffuse-Reflective
Maximum Sensing Distance:
0.1 m
Output Type:
PNP Open Collector
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
44 mm
Mounting:
Panel
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.1m 4-Pin
Search Keywords:
E3FBDP112M
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$94.96
$94.960
5
$88.33
$441.650
10
$85.95
$859.500
25
$81.57
$2,039.250
50
$79.56
$3,978.000
100
$78.37
$7,837.000
250
+
$76.74
$19,185.000