E3FBDP22
Omron AutomationPhotoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.3m 4-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3FBDP22
RoHS:
Yes
HTS:
8541408000
COO:
ID
Supplier Standard Pack
1
Type:
Diffuse-Reflective
Maximum Sensing Distance:
0.3 m
Output Type:
PNP Open Collector
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
48 mm
Mounting:
Panel
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.3m 4-Pin
Search Keywords:
E3FBDP22
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
107
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$88.05
$88.050
5
$86.73
$433.650
10
$80.23
$802.300
25
$72.83
$1,820.750
50
$67.69
$3,384.500
100
$66.68
$6,668.000
250
+
$65.68
$16,420.000